Filter Your Search
1 - 8 of 8 results
|
AT89LV52-12QC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 25 mA | 6 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.31.00.01 | |||
|
AT89LV52-12JI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 25 mA | 6 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||
|
AT89LV52-12JCT/R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 25 mA | 6 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||
|
AT89LV52-12PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 25 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 52.2 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||
|
AT89LV52-12AI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 25 mA | 6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | PLASTIC, TQFP-44 | 44 | unknown | 8542.31.00.01 | ||
|
AT89LV52-12PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 25 mA | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 52.2 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||
|
AT89LV52-12JC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 25 mA | 6 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | |||
|
AT89LV52-12AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 25 mA | 6 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | PLASTIC, TQFP-44 | 44 | unknown | 8542.31.00.01 |