Parametric results for: AT89LP51RB2-20MU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: at89lp51rb220mu
Select parts from the table below to compare.
Compare
Compare
AT89LP51RB2-20MU
Microchip Technology Inc
$4.0000 Yes Yes Active 8 20 MHz 0 1408 8051 8 16 20 MHz 40 3 YES 5 V MICROCONTROLLER CMOS NO YES NO FIXED POINT YES NO YES 2 1 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT89LP51RB2-20MUR
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 0 1408 8051 8 16 20 MHz 40 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 7 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY VQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 VQCCN, LCC44,.28SQ,20
AT89LP51RB2-20MUR
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 4096 256 8051 8 16 20 MHz 40 YES 5 V MICROCONTROLLER CMOS 20 8051 YES 8051 NO 4 YES 8 YES 0.25 FLASH 7 mA 5.5 V 2.4 V INDUSTRIAL S-PQCC-N44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY VQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP compliant 8542.31.00.01 VQCCN, LCC44,.28SQ,20 QFN 44
AT89LP51RB2-20MU
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 4096 256 8051 8 16 20 MHz 40 YES 5 V MICROCONTROLLER CMOS 20 8051 YES 8051 NO 4 YES 8 YES 0.25 FLASH 7 mA 5.5 V 2.4 V INDUSTRIAL S-PQCC-N44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY VQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm ATMEL CORP compliant 8542.31.00.01 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 QFN 44