Parametric results for: AT89LP51RB2-20AAU under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: at89lp51rb220aau
Select parts from the table below to compare.
Compare
Compare
AT89LP51RB2-20AAU
Microchip Technology Inc
$3.4719 Yes Yes Active 8 20 MHz 0 1408 8051 8 16 20 MHz 40 3 YES 5 V MICROCONTROLLER CMOS NO YES NO FIXED POINT YES NO YES 2 1 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
AT89LP51RB2-20AAU
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 4096 256 8051 8 16 20 MHz 40 YES 5 V MICROCONTROLLER CMOS 20 8051 YES 8051 NO 4 YES 8 YES 0.25 FLASH 7 mA 5.5 V 2.4 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm ATMEL CORP compliant 8542.31.00.01 QFP 10 X 10 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 44
AT89LP51RB2-20AAUR
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 4096 256 8051 8 16 20 MHz 40 YES 5 V MICROCONTROLLER CMOS 20 8051 YES 8051 NO 4 YES 8 YES 0.25 FLASH 7 mA 5.5 V 2.4 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm ATMEL CORP compliant 8542.31.00.01 QFP LQFP, QFP44,.47SQ,32 44
AT89LP51RB2-20AAUR
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 0 1408 8051 8 16 20 MHz 40 YES 5 V MICROCONTROLLER CMOS YES NO YES YES FLASH 7 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 LQFP, QFP44,.47SQ,32