Filter Your Search
1 - 2 of 2 results
|
AT89LP3240-20MU
Microchip Technology Inc
|
$4.8800 | Yes | Yes | Active | 8 | 20 MHz | 32768 | 4352 | 8051 | 8 | 16 | 24 MHz | 38 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | FLASH | 8.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89LP3240-20MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 24 MHz | 8 | 38 | YES | 3.3 V | MICROCONTROLLER | CMOS | 10 | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | 20 | 8051 | YES | 8051 | NO | 32 | YES | 8 | YES | 4.25 | FLASH | 8.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | 44 |