Filter Your Search
1 - 2 of 2 results
|
AT89LP214-20PU
Microchip Technology Inc
|
$51.7648 | Yes | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | 8051 | 20 MHz | 12 | 2 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.177 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
AT89LP214-20PU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 2048 | 128 | 8051 | 20 MHz | 12 | NO | 2.7 V | MICROCONTROLLER | CMOS | 20 | 8051 | NO | 8051 | NO | 2 | NO | 8 | YES | 0.125 | FLASH | 10 mA | 5.5 V | 2.4 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.177 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, MS-001AA, DIP-14 | compliant | 8542.31.00.01 | DIP | 14 |