Parametric results for: AT89C51CC03U-SLSIM under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at89c51cc03uslsim
Select parts from the table below to compare.
Compare
Compare
AT89C51CC03U-SLSIM
Atmel Corporation
Check for Price No Obsolete 8 60 MHz 65536 256 8051 8 16 40 MHz 34 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY NO NO YES 8 YES FLASH 21 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 2 85 °C -40 °C 225 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.55 mm 16.55 mm ATMEL CORP LCC QCCJ, LDCC44,.7SQ 44 unknown 3A991.A.2 8542.31.00.01