Parametric results for: AT89C51CC03CA-RDTZM under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at89c51cc03cardtzm
Select parts from the table below to compare.
Compare
Compare
AT89C51CC03CA-RDTZM
Atmel Corporation
Check for Price Yes Yes Obsolete 8 60 MHz 65536 256 8051 8 16 40 MHz 37 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V SUPPLY NO NO YES 8 YES FLASH 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm ATMEL CORP QFP LFQFP, QFP64,.47SQ,20 64 compliant 3A991.A.2 8542.31.00.01