Filter Your Search
1 - 1 of 1 results
|
AT89C51CC03C-S3SIM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 60 MHz | 65536 | 256 | 8051 | 8 | 16 | 40 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 21 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.15 mm | 19.15 mm | ATMEL CORP | LCC | PLASTIC, LCC-52 | 52 | unknown | 3A991.A.2 | 8542.31.00.01 |