Filter Your Search
1 - 1 of 1 results
|
AT89C51CC03C-RDTUM
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 60 MHz | 65536 | 8 | 16 | 40 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LFQFP, | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |