Filter Your Search
1 - 1 of 1 results
|
AT89C4051-24PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 4096 | 128 | 8051 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | Microchip |