Filter Your Search
1 - 10 of 28 results
|
AT89C4051-24SU
Microchip Technology Inc
|
$1.0286 | Yes | Yes | Active | 8 | 24 MHz | 4096 | 128 | 80C51 | 24 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
AT89C4051-12SU
Microchip Technology Inc
|
$1.3392 | Yes | Yes | Active | 8 | 12 MHz | 4096 | 128 | 80C51 | 12 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
AT89C4051-12PU
Microchip Technology Inc
|
$1.9851 | Yes | Yes | Obsolete | 8 | 12 MHz | 4096 | 128 | 80C51 | 12 MHz | 15 | 2 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, DIP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT89C4051-24PU
Microchip Technology Inc
|
$2.0429 | Yes | Yes | Active | 8 | 24 MHz | 4096 | 128 | 80C51 | 24 MHz | 15 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, DIP-20 | compliant | 8542.31.00.01 | Microchip | |||||||||||||
|
AT89C4051-24PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 4096 | 128 | 8051 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | 0.300 INCH, PLASTIC, DIP-20 | unknown | 8542.31.00.01 | Microchip | DIP | 20 | |||||||||||||||||||
|
AT89C4051-24PU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 4096 | 128 | 8051 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 4 | NO | 8 | NO | 0.125 | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, DIP-20 | unknown | 8542.31.00.01 | Microchip | DIP | 20 | |||||||||||||
|
AT89C4051-24SUR
Microchip Technology Inc
|
Check for Price | Active | 8 | 24 MHz | 4096 | 128 | 24 MHz | 15 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
AT89C4051-12SI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 4096 | 128 | 8051 | 12 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown | 8542.31.00.01 | SOIC | 20 | ||||||||||||||||||||
|
AT89C4051-24PJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 4096 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, DIP-20 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
AT89C4051-24SC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 4096 | 128 | 8051 | 24 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | SOIC | 20 |