Filter Your Search
1 - 2 of 2 results
|
AT89C2051-24PU
Atmel Corporation
|
$0.9417 | Yes | Yes | Transferred | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 2 | NO | 8 | NO | 0.125 | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | ATMEL CORP | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | 20 | unknown | 8542.31.00.01 | Microchip | ||||||||||||
|
AT89C2051-24PU
Microchip Technology Inc
|
$1.4338 | Yes | Yes | Active | 8 | 24 MHz | 2048 | 128 | 8051 | 24 MHz | 15 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 25.908 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | 8542.31.00.01 | Microchip | EAR99 |