Filter Your Search
1 - 1 of 1 results
|
AT89C1051-12PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 1024 | 64 | 8051 | 12 MHz | 15 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.9 mm | ATMEL CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.31.00.01 |