Filter Your Search
1 - 2 of 2 results
|
AT88SC0204C-PI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | ||||
|
AT88SC0204C-PI
Atmel Corporation
|
Check for Price | No | No | Transferred | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | compliant | EAR99 | 8542.32.00.71 | DIP, DIP8,.3 |