Filter Your Search
1 - 2 of 2 results
|
AT88SC0104CA-TH-T
Microchip Technology Inc
|
$0.2246 | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | CRYPTO MEMORY | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | |||||
|
AT88SC0104CA-TH-T
Atmel Corporation
|
$0.7582 | Transferred | 1.024 kbit | 8 | 128X8 | 3 V | MEMORY CIRCUIT | IT ALSO OPERATES MICROPROCESSOR AT 2.7 TO 5.5 V SUPPLY VOLTAGE | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP, | compliant | EAR99 | 8542.32.00.71 | Microchip |