Filter Your Search
1 - 1 of 1 results
|
AT87C5103-IBRIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 12288 | 512 | 8051 | 16 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 25 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.95 mm | 5.29 mm | 6.2 mm | ATMEL CORP | SOIC | SSOP, SSOP16,.3 | 16 | compliant | 8542.31.00.01 |