Filter Your Search
1 - 2 of 2 results
|
AT84AD001BCTDW
Teledyne e2v
|
Check for Price | Obsolete | 3.3 V | 550 mV | 2 | 0.3906 % | 8 | 1 GHz | YES | ADC, PROPRIETARY METHOD | 450 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 20 mm | E2V TECHNOLOGIES PLC | QFP | HLFQFP, | 144 | unknown | 3A991.C.1 | 8542.39.00.01 | ||||||||
|
AT84AD001BCTDW
Atmel Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 550 mV | 2 | 0.3906 % | 8 | 1 GHz | YES | ADC, PROPRIETARY METHOD | 450 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, 8 BITS | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 1.6 mm | 20 mm | ATMEL CORP | QFP | 20 X 20 MM, 1.4 MM HEIGHT,GREEN, LQFP-144 | 144 | unknown | 3A991.C.1 | 8542.39.00.01 |