Filter Your Search
1 - 10 of 30 results
|
AT83C5122XXX-SURIM
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 48 MHz | 8 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, LCC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
AT83C5122XXX-PSTUM
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 32768 | 768 | 8051 | 8 | 16 | 48 MHz | 41 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 3.6 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
AT83C5122XXX-PSFUM
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8 | 16 | 48 MHz | 41 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3.6 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
AT83C5122XXX-SIRIM
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 48 MHz | 8 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ATMEL CORP | QCCJ, LDCC28,.5SQ | compliant | 3A991.A.2 | 8542.31.00.01 | QLCC | 28 | ||||
|
AT83C5122XXX-PSTUM
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 48 MHz | 41 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 64 | ||
|
AT83C5122XXX-PSRUM
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 32768 | 768 | 8051 | 8 | 16 | 48 MHz | 41 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 3.6 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
AT83C5122XXX-RDTIM
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 48 MHz | 41 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||
|
AT83C5122XXX-PSVIM
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 48 MHz | 41 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 64 | |||
|
AT83C5122XXX-PSFIM
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 24 MHz | 32768 | 256 | 8051 | 8 | 16 | 48 MHz | 41 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 64 | |||
|
AT83C5122XXX-SIRUM
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 48 MHz | 32768 | 768 | 8051 | YES | MICROCONTROLLER, RISC | CMOS | MROM | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |