Filter Your Search
1 - 1 of 1 results
|
AT80C51RA2-3CSUL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 30 MHz | 512 | 8051 | 8 | 16 | 30 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | GREEN, PLASTIC, DIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 |