Filter Your Search
1 - 9 of 9 results
|
AT80C31X2-3CSUM
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 128 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP | GREEN, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
AT80C31X2-RLTUV
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 60 MHz | 128 | 8051 | 8 | 16 | 60 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 39 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP | QFP, QFP44,.47SQ,32 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
AT80C31X2-SLSUM
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 128 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | ATMEL CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
AT80C31X2-3CSUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 30 MHz | 128 | 8051 | 8 | 16 | 30 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP | GREEN, PLASTIC, DIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
AT80C31X2-3CSUV
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 60 MHz | 128 | 8051 | 8 | 16 | 60 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 39 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
AT80C31X2-RLTUM
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 128 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP | GREEN, VQFP-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT80C31X2-RLTUL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 30 MHz | 128 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP | GREEN, VQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
AT80C31X2-SLSUV
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 60 MHz | 128 | 8051 | 8 | 16 | 60 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 39 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | ATMEL CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
AT80C31X2-SLSUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 30 MHz | 128 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | ATMEL CORP | LCC | GREEN, PLASTIC, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |