Filter Your Search
1 - 2 of 2 results
|
AT80251G2D-3CSUM
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 1024 | 80251 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | GREEN, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | |||||||||||
|
AT80251G2D-3CSUM
Microchip Technology Inc
|
Check for Price | Active | 16 | 24 MHz | 0 | 1024 | C251 | 8 | 16 | 24 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | 40 mA | 5.5 V | 4.5 V | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant |