Parametric results for: AT61162E-PM40MMN under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at61162epm40mmn
Select parts from the table below to compare.
Compare
Compare
AT61162E-PM40MMN
Atmel Corporation
Check for Price No No Transferred 16.7772 Mbit 8 2MX8 3.3 V 40 ns SRAM MODULE COMMON 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 16 mA 3 V 60 µA 3.6 V 3 V CMOS MILITARY R-XDSO-G64 Not Qualified 1 125 °C -55 °C MIL-PRF-38535 Class N 200k Rad(Si) V 64 UNSPECIFIED SSOP SOP64,.54,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 800 µm DUAL 14.6 mm 28 mm 10.95 mm ATMEL CORP SOIC SSOP, SOP64,.54,32 64 compliant 3A001.A.2.C 8542.32.00.41
AT61162E-PM40MMN
Microchip Technology Inc
Check for Price No Not Recommended 16.7772 Mbit 8 2MX8 3.3 V 40 ns SRAM MODULE COMMON 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 16 mA 3 V 60 µA 3.6 V 3 V CMOS MILITARY R-XDSO-G64 Not Qualified 1 125 °C -55 °C MIL-PRF-38535 Class N 200k Rad(Si) V 64 UNSPECIFIED SSOP SOP64,.54,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 800 µm DUAL 14.6 mm 28 mm 10.95 mm MICROCHIP TECHNOLOGY INC 28 X 11 MM, 14.30 MM HEIGHT, 0.80 MM PITCH, DIL-64 unknown 3A001.A.2.C 8542.32.00.41