Filter Your Search
1 - 2 of 2 results
|
AT60142E-DC15MMQ
Atmel Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 2 V | 225 µA | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 36 | UNSPECIFIED | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 12.195 mm | ATMEL CORP | DFP | DFP, FL36,.5 | 36 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||
|
AT60142E-DC15MMQ
Microchip Technology Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 mA | 2 V | 225 µA | 3.6 V | 3 V | CMOS | MILITARY | R-XDFP-F36 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 36 | UNSPECIFIED | DFP | FL36,.5 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.05 mm | 12.195 mm | MICROCHIP TECHNOLOGY INC | 0.500 INCH, DFP-36 | unknown | 3A001.A.2.C | 8542.32.00.41 |