Filter Your Search
1 - 1 of 1 results
|
AT6005-4AL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15000 | 3136 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 3136 CLBS, 15000 GATES | SRAM BASED | 166.67 MHz | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | QFP | TFQFP, | 100 | compliant | 8542.39.00.01 |