Filter Your Search
1 - 10 of 64 results
|
AT6003-2JI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 1600 | 9000 | 1600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1600 CLBS, 9000 GATES | SRAM BASED | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ATMEL CORP | LCC | PLASTIC, MS-018AF, LCC-84 | 84 | unknown | 8542.39.00.01 | ||||||||||||||
|
AT6003A-2AC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 120 | 120 | 1600 | 9000 | 1600 | 2.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1600 CLBS, 9000 GATES | SRAM BASED | 250 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | TQFP144,.9SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ATMEL CORP | QFP | 1.40 MM, PLASTIC, MS-026BFB, TQFP-144 | 144 | compliant | 8542.39.00.01 | |||||||||||||||
|
AT6003-2QC
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT6003-4QI
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT600384
Advanced Semiconductor Inc
|
Check for Price | Active | ROUND | O-CEMW-N2 | Not Qualified | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | YES | NO LEAD | END | ASI SEMICONDUCTOR INC | O-CEMW-N2 | unknown | 8541.10.00.80 | EAR99 | 60 V | 10 % | 5.2 | 1.5 pF | SILICON | VARIABLE CAPACITANCE DIODE | S BAND | 1500 | ABRUPT | ||||||||||||||||||||||||||||||||
|
AT6003-2JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9000 | 1600 | 2.4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1600 CLBS, 9000 GATES | SRAM BASED | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 2 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ATMEL CORP | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
AT6003-4QL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9000 | 1600 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1600 CLBS, 9000 GATES | SRAM BASED | 5.25 V | 4.75 V | S-PQFP-G132 | Not Qualified | e3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 5.59 mm | ATMEL CORP | QFP | BQFP, | 132 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
AT600311
Advanced Semiconductor Inc
|
Check for Price | Active | ROUND | O-CEMW-N2 | Not Qualified | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | YES | NO LEAD | END | ASI SEMICONDUCTOR INC | O-CEMW-N2 | unknown | 8541.10.00.80 | EAR99 | 60 V | 10 % | 5.2 | 1.5 pF | SILICON | VARIABLE CAPACITANCE DIODE | S BAND | 1500 | ABRUPT | ||||||||||||||||||||||||||||||||
|
AT6003-4AJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9000 | 1600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1600 CLBS, 9000 GATES | SRAM BASED | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | QFP | TFQFP, | 100 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
AT6003-4AC
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown |