Filter Your Search
1 - 5 of 5 results
|
AT6002LV-4AC
Atmel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 80 | 80 | 1024 | 6000 | 1024 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1024 CLBS, 6000 GATES | SRAM BASED | 166 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | QFP | 1 MM, PLASTIC, MS-026AED, VQFP-100 | 100 | unknown | 8542.39.00.01 | ||
|
AT6002LV-4AC
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
AT6002LV-4JC
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
AT6002LV-4QC
Atmel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 96 | 96 | 1024 | 6000 | 1024 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1024 CLBS, 6000 GATES | SRAM BASED | 166 MHz | 3.6 V | 3 V | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 5.59 mm | ATMEL CORP | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.39.00.01 | ||||||
|
AT6002LV-4JC
Atmel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 64 | 64 | 1024 | 6000 | 1024 | 4 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1024 CLBS, 6000 GATES | SRAM BASED | 166 MHz | 3.6 V | 3 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 70 °C | 225 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ATMEL CORP | LCC | PLASTIC, MS-018AF, LCC-84 | 84 | unknown | 8542.39.00.01 |