Filter Your Search
1 - 2 of 2 results
|
AT572D740
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 | 19 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | NO | YES | FLOATING POINT | MULTIPLE | COMMERCIAL | S-PBGA-B352 | Not Qualified | e0 | 70 °C | 352 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.56 mm | 35 mm | 35 mm | MICROCHIP TECHNOLOGY INC | BGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
AT572D740
Atmel Corporation
|
Check for Price | No | No | Transferred | 32 | 17408 | 16 | 19 | 100 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | NO | YES | FLOATING POINT | MULTIPLE | COMMERCIAL | S-PBGA-B352 | Not Qualified | e0 | 70 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.56 mm | 35 mm | 35 mm | ATMEL CORP | BGA, BGA352,26X26,50 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 352 |