Filter Your Search
1 - 2 of 2 results
|
AT52BR3248-90CI
Microchip Technology Inc
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 2 µA | 40 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CHIP SCALE, BGA-66 | unknown | EAR99 | 8542.32.00.71 | |||||
|
AT52BR3248-90CI
Atmel Corporation
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 16 | 2MX16 | 3 V | 90 ns | MEMORY CIRCUIT | SRAM IS ORGANISED AS 512K X 16 | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 2 µA | 40 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | TFBGA | BGA66,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | ATMEL CORP | TFBGA, BGA66,8X12,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 66 |