Filter Your Search
1 - 6 of 6 results
|
AT52BC6402AT-70CJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.9 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, CBGA-66 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AT52BC6402AT-85CJ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 2.9 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | ATMEL CORP | VFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 66 | ||
|
AT52BC6402AT-85CJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.9 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, CBGA-66 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AT52BC6402AT-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.9 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | ATMEL CORP | VFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 66 | |||
|
AT52BC6402AT-70CJ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 2.9 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | ATMEL CORP | VFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 66 | ||
|
AT52BC6402AT-85CI
Atmel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 2.9 V | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 1M X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B66 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 66 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | ATMEL CORP | VFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 66 |