Parametric results for: AT49SN6416-70CI under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49sn641670ci
Select parts from the table below to compare.
Compare
Compare
AT49SN6416-70CI
Atmel Corporation
Check for Price Buy No Obsolete 67.1089 Mbit 16 4K,32K 4MX16 1.8 V 70 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS 4 words PARALLEL 1.8 V 35 µA 50 µA 1.95 V 1.65 V CMOS INDUSTRIAL NO NOR TYPE R-CBGA-B56 Not Qualified e0 85 °C -40 °C 56 CERAMIC, METAL-SEALED COFIRED VFBGA BGA56,7X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1 mm 10 mm 7 mm ATMEL CORP BGA 7 X 10 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-56 56 compliant EAR99 8542.32.00.51