Filter Your Search
1 - 1 of 1 results
|
AT49LV001T-90PC
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 16K,8K,32K,64K | 128KX8 | 3.3 V | 90 ns | FLASH | TOP | YES | YES | 1 | 1,2,1,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 50 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.51 |