Filter Your Search
1 - 10 of 18 results
|
AT49F8192AT-70TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,992K | 1MX8 | 5 V | 70 ns | FLASH | 8 | TOP | YES | YES | 1 | 1,2,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP | PLASTIC, TSOP 1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT49F8192AT-70CC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,992K | 1MX8 | 5 V | 70 ns | FLASH | 8 | TOP | YES | YES | 1 | 1,2,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.25 mm | 7 mm | 7 mm | ATMEL CORP | BGA | LFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT49F8192AT-12RC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,992K | 1MX8 | 5 V | 120 ns | FLASH | CONFIGURABLE AS 512K X 16; HARDWARE DATA PROTECTION | 8 | TOP | YES | YES | 1 | 1,2,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT49F8192AT-12CC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,992K | 1MX8 | 5 V | 120 ns | FLASH | 8 | TOP | YES | YES | 1 | 1,2,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.25 mm | 7 mm | 7 mm | ATMEL CORP | BGA | CBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT49F8192AT-12TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,992K | 1MX8 | 5 V | 120 ns | FLASH | 8 | TOP | YES | YES | 1 | 1,2,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP | PLASTIC, TSOP 1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AT49F8192AT-90RI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,992K | 512KX16 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION | 8 | TOP | YES | YES | 1 | 1,2,1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT49F8192AT-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,992K | 1MX8 | 5 V | 70 ns | FLASH | 8 | TOP | YES | YES | 1 | 1,2,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.25 mm | 7 mm | 7 mm | ATMEL CORP | BGA | LFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT49F8192AT-90CI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,992K | 1MX8 | 5 V | 90 ns | FLASH | 8 | TOP | YES | YES | 1 | 1,2,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.25 mm | 7 mm | 7 mm | ATMEL CORP | BGA | CBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT49F8192AT-90RC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,992K | 512KX16 | 5 V | 90 ns | FLASH | CONFIGURABLE AS 512K X 16; HARDWARE DATA PROTECTION | 8 | TOP | YES | YES | 1 | 1,2,1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | unknown | EAR99 | 8542.32.00.51 | |||
|
AT49F8192AT-70RI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 16K,8K,992K | 1MX8 | 5 V | 70 ns | FLASH | CONFIGURABLE AS 512K X 16; HARDWARE DATA PROTECTION | 8 | TOP | YES | YES | 1 | 1,2,1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 300 µA | 90 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.77 mm | 28.195 mm | 13.34 mm | ATMEL CORP | SOIC | 0.525 INCH, PLASTIC, SOIC-44 | 44 | unknown | EAR99 | 8542.32.00.51 |