Parametric results for: AT49F8192A-70CI under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49f8192a70ci
Select parts from the table below to compare.
Compare
Compare
AT49F8192A-70CI
Atmel Corporation
Check for Price No Obsolete 8.3886 Mbit 8 16K,8K,992K 1MX8 5 V 70 ns FLASH 8 BOTTOM YES YES 1 1,2,1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V 300 µA 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE S-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.25 mm 7 mm 7 mm ATMEL CORP BGA CBGA-48 48 unknown EAR99 8542.32.00.51