Parametric results for: AT49F040A-55JI under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49f040a55ji
Select parts from the table below to compare.
Compare
Compare
AT49F040A-55JI
Atmel Corporation
Check for Price No Obsolete 4.1943 Mbit 8 16K,8K,32K,64K 512KX8 5 V 55 ns FLASH BOTTOM YES YES 1 1,2,1,7 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 70 µA 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 compliant EAR99 8542.32.00.51 Microchip