Filter Your Search
1 - 1 of 1 results
|
AT49BV802A-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 8K,64K | 512KX16 | 2.7 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 25 µA | 45 µA | 3.6 V | 2.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 6 mm | ATMEL CORP | BGA | 6 X 8 MM, 1 MM HIEGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 |