Parametric results for: AT49BV321 under Flash Memories

Filter Your Search

1 - 10 of 38 results

|
-
-
Manufacturer Part Number: at49bv321
Select parts from the table below to compare.
Compare
Compare
AT49BV3218-11TI
Atmel Corporation
Check for Price No No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 110 ns FLASH TOP OR BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 65 µA 3.3 V 2.65 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51
AT49BV3218T-90TI
Atmel Corporation
Check for Price No No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH TOP OR BOTTOM BOOT BLOCK 8 TOP YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 65 µA 3.3 V 2.65 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51
AT49BV321T-90TI
Atmel Corporation
Check for Price No No Obsolete 33.5544 Mbit 16 4K,32K 2MX16 3 V 90 ns FLASH 8 TOP YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.3 V 2.65 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 48 unknown EAR99 8542.32.00.51
AT49BV321T-11TI
Atmel Corporation
Check for Price No No Obsolete 33.5544 Mbit 16 4K,32K 2MX16 3 V 110 ns FLASH 8 TOP YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.3 V 2.65 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 48 unknown EAR99 8542.32.00.51
AT49BV3218-90TI
Atmel Corporation
Check for Price No No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH TOP OR BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 65 µA 3.3 V 2.65 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51
AT49BV321T-85CI
Atmel Corporation
Check for Price No Obsolete 33.5544 Mbit 16 4K,32K 2MX16 3 V 85 ns FLASH 8 TOP YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 65 µA 3.3 V 2.65 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 11 mm 8 mm ATMEL CORP BGA 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 48 unknown EAR99 8542.32.00.51
AT49BV321T-85TI
Atmel Corporation
Check for Price No No Obsolete 33.5544 Mbit 16 4K,32K 2MX16 3 V 85 ns FLASH 8 TOP YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 65 µA 3.3 V 2.65 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 48 unknown EAR99 8542.32.00.51
AT49BV321-11TI
Atmel Corporation
Check for Price No No Obsolete 33.5544 Mbit 16 4K,32K 2MX16 3 V 110 ns FLASH 8 BOTTOM YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 30 µA 3.3 V 2.65 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51
AT49BV3218-11TJ
Atmel Corporation
Check for Price Yes Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 110 ns FLASH TOP OR BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.3 V 2.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3 3 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ATMEL CORP TSOP1 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 48 compliant EAR99 8542.32.00.51
AT49BV3218-85CI
Atmel Corporation
Check for Price No Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 85 ns FLASH TOP OR BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 10 µA 65 µA 3.3 V 2.65 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 11 mm 8 mm ATMEL CORP BGA 11 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 48 compliant EAR99 8542.32.00.51