Filter Your Search
1 - 1 of 1 results
|
AT49BV1604T-90TI
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 16.7772 Mbit | 16 | 4K,16K,32K | 1MX16 | 3 V | 90 ns | FLASH | TOP | YES | YES | 1 | 8,2,30 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ATMEL CORP | TSOP1 | PLASTIC, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |