Filter Your Search
1 - 1 of 1 results
|
AT49BV160-70CI
Atmel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 8K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 10 µA | 50 µA | 3.3 V | 2.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B45 | Not Qualified | e0 | 85 °C | -40 °C | 45 | PLASTIC/EPOXY | TFBGA | BGA45,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 7.5 mm | 6.5 mm | ATMEL CORP | BGA | 6.50 X 7.50 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, PLASTIC, CBGA-45 | 45 | unknown | EAR99 | 8542.32.00.51 |