Parametric results for: AT49BV008AT-12CC under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49bv008at12cc
Select parts from the table below to compare.
Compare
Compare
AT49BV008AT-12CC
Atmel Corporation
Check for Price No Obsolete 8.3886 Mbit 8 16K,8K,992K 1MX8 3 V 120 ns FLASH USER CONFIGURABLE AS 512K X 16; HARDWARE DATA PROTECTION TOP YES YES 1 1,2,1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V 50 µA 50 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE S-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY LFBGA BGA48,6X8,30 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.25 mm 7 mm 7 mm ATMEL CORP BGA LFBGA, BGA48,6X8,30 48 unknown EAR99 8542.32.00.51