Parametric results for: AT49BV001-12JC under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at49bv00112jc
Select parts from the table below to compare.
Compare
Compare
AT49BV001-12JC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 16K,8K,32K,64K 128KX8 3 V 120 ns FLASH BOTTOM YES YES 1 1,2,1,1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 50 µA 50 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 2 70 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 compliant EAR99 8542.32.00.51