Filter Your Search
1 - 1 of 1 results
|
AT49BN6416T-85CI
Atmel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 85 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 10 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-CBGA-B55 | Not Qualified | e0 | 85 °C | -40 °C | 55 | CERAMIC, METAL-SEALED COFIRED | VFBGA | BGA55,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 11 mm | 8 mm | ATMEL CORP | BGA | 8 X 11 MM, 1 MM HEIGHT, 0.75 MM PITCH, CERAMIC, BGA-55 | 55 | compliant | EAR99 | 8542.32.00.51 |