Filter Your Search
1 - 4 of 4 results
|
AT45DB161E-SHF-T
Adesto Technologies Corporation
|
$2.0019 | Yes | Transferred | 16.7772 Mbit | 1 | 16MX1 | 2.5 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 26 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||
|
AT45DB161E-SHF-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 1 | 16MX1 | 2.5 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 26 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | SOIC-W | ||||||
|
AT45DB161E-SHF-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 1 | 16MX1 | 2.5 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 26 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | DIALOG SEMICONDUCTOR GMBH | compliant | Dialog Semiconductor | ||||||||
|
AT45DB161E-SHF-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 50 µA | 23 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | unknown | EAR99 | 8542.32.00.51 |