Parametric results for: AT45DB161D-TU-2.5 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at45db161dtu25
Select parts from the table below to compare.
Compare
Compare
AT45DB161D-TU-2.5
Adesto Technologies Corporation
Check for Price Yes Obsolete 16.7772 Mbit 1 16MX1 2.7 V 50 MHz FLASH 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G28 e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm ADESTO TECHNOLOGIES CORP TSOP1 TSOP1-28 28 compliant EAR99 8542.32.00.51 Adesto Technologies
AT45DB161D-TU-2.5
Atmel Corporation
Check for Price Yes Obsolete 16.7772 Mbit 1 16MX1 2.7 V 50 MHz FLASH ORGANIZED AS 4096 PAGES OF 528 BYTES EACH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V SPI 25 µA 20 µA 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm ATMEL CORP TSOP1 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 28 unknown EAR99 8542.32.00.51 Microchip