Parametric results for: AT45DB081DSSU25 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at45db081dssu25
Select parts from the table below to compare.
Compare
Compare
AT45DB081D-SSU-2.5
Adesto Technologies Corporation
Check for Price Yes Yes Obsolete 8.3886 Mbit 1 8MX1 2.7 V 50 MHz FLASH ORGANIZED AS 4096 PAGES OF 264 BYTES EACH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 25 µA 17 µA 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC SOIC-8 8 unknown EAR99 8542.32.00.51 Adesto Technologies
AT45DB081D-SSU-2.5
Atmel Corporation
Check for Price Yes Yes Transferred 8.3886 Mbit 1 8MX1 2.7 V 50 MHz FLASH ORGANIZED AS 4096 PAGES OF 264 BYTES EACH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 17 µA 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip