Filter Your Search
1 - 2 of 2 results
|
AT45DB081B-CC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PBGA-B14 | Not Qualified | e0 | 3 | 70 °C | 14 | PLASTIC/EPOXY | LBGA | BGA14,3X5,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 7 mm | 4.5 mm | ATMEL CORP | BGA | 4.50 X 7 MM, 1.40 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-14 | 14 | compliant | EAR99 | 8542.32.00.51 | ||
|
AT45DB081B-CC-2.5
Atmel Corporation
|
Check for Price | No | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 2.7 V | 15 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PBGA-B14 | Not Qualified | e0 | 3 | 70 °C | 14 | PLASTIC/EPOXY | LBGA | BGA14,3X5,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 7 mm | 4.5 mm | ATMEL CORP | BGA | 4.50 X 7 MM, 1.40 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-14 | 14 | compliant | EAR99 | 8542.32.00.51 |