Filter Your Search
1 - 10 of 25 results
|
AT45DB081B-CNI
Atmel Corporation
|
Check for Price | No | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ATMEL CORP | SON | 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||
|
AT45DB081B-CJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B14 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 7 mm | 4.5 mm | ATMEL CORP | BGA | 4.50 X 7 MM, 1.40 MM HEIGHT, 1 MM PITCH, PLASTIC, CBGA-14 | 14 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
AT45DB081B-CNC-2.5
Atmel Corporation
|
Check for Price | No | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 2.7 V | 15 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-XDSO-N8 | Not Qualified | e0 | 70 °C | 8 | UNSPECIFIED | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 1 mm | 8 mm | 6 mm | ATMEL CORP | SON | VSON, SOLCC8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
AT45DB081B-TC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 240 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT45DB081B-RC-2.5
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 2.7 V | 15 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.69 mm | ATMEL CORP | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
AT45DB081B-RC
Atmel Corporation
|
Check for Price | No | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.69 mm | ATMEL CORP | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT45DB081B-RL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.69 mm | ATMEL CORP | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
AT45DB081B-TL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT45DB081B-TL-2.5
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 2.7 V | 15 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ATMEL CORP | TSOP1 | 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT45DB081B-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8.6508 Mbit | 8 | 1081344X8 | 3 V | 20 MHz | FLASH | 1 | 1081344 | 1.0813 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PBGA-B14 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | LBGA | BGA14,3X5,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 7 mm | 4.5 mm | ATMEL CORP | BGA | 4.50 X 7 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, PLASTIC, CBGA-14 | 14 | unknown | EAR99 | 8542.32.00.51 |