Filter Your Search
1 - 10 of 108 results
|
AT45DB081E-MHN-Y
Renesas Electronics Corporation
|
$0.9295 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 133 MHz | FLASH | IT ALSO OPERATES WITH 1.7V MIN WITH 85 M... more | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | QUAD | 600 µm | 6 mm | 5 mm | RENESAS ELECTRONICS CORP | DFN | compliant | Renesas Electronics | |||||||
|
AT45DB081E-SSHN-B
Adesto Technologies Corporation
|
$1.0696 | Yes | Transferred | 8.3886 Mbit | 1 | 8MX1 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 1 µA | 16 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | SOIC-8 | EAR99 | 8542.32.00.51 | |||||||
|
AT45DB081D-SSU
Adesto Technologies Corporation
|
$1.2258 | Yes | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 4096 PAGES OF 264 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 25 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC | unknown | Adesto Technologies | SOIC-8 | EAR99 | 8542.32.00.51 | 8 | |||
|
AT45DB081E-SHN-B
Adesto Technologies Corporation
|
$1.3462 | Yes | Transferred | 8.3886 Mbit | 1 | 8MX1 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 1 µA | 16 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | SOIC-8 | EAR99 | 8542.32.00.51 | ||||||||
|
AT45DB081E-SHN-B
Renesas Electronics Corporation
|
$1.3585 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 133 MHz | FLASH | IT ALSO OPERATES WITH 1.7V MIN WITH 85 M... more | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | SOIC-W | compliant | Renesas Electronics | |||||||
|
AT45DB081E-MHN-Y
Adesto Technologies Corporation
|
$1.3861 | Yes | Transferred | 8.3886 Mbit | 1 | 8MX1 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 1 µA | 16 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | UDFN-8 | EAR99 | 8542.32.00.51 | ||||||||
|
AT45DB081E-SHN2B-T
Adesto Technologies Corporation
|
$1.3979 | Yes | Transferred | 8.3886 Mbit | 1 | 8MX1 | 3 V | 85 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 1 µA | 16 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | compliant | Adesto Technologies | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | EAR99 | 8542.32.00.51 | ||||||||
|
AT45DB081E-SHN-T
Renesas Electronics Corporation
|
$1.4219 | Yes | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 133 MHz | FLASH | IT ALSO OPERATES WITH 1.7V MIN WITH 85 M... more | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | SOIC-W | compliant | Renesas Electronics | ||||||
|
AT45DB081E-SHNHA-T
Renesas Electronics Corporation
|
$1.4400 | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 133 MHz | FLASH | IT ALSO OPERATES WITH 1.7V MIN WITH 85 M... more | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | SOIC-8 | |||||||||
|
AT45DB081E-SHNHC-T
Renesas Electronics Corporation
|
$1.4400 | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3 V | 133 MHz | FLASH | IT ALSO OPERATES WITH 1.7V MIN WITH 85 M... more | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 40 µA | 16 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | RENESAS ELECTRONICS CORP | compliant | SOIC-8 |