Filter Your Search
1 - 8 of 8 results
|
AT45DB041D-SU
Atmel Corporation
|
$1.0616 | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 264 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||
|
AT45DB041D-SU-SL955
Atmel Corporation
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 256 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AT45DB041D-SU
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 264 BYTES EACH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||
|
AT45DB041D-SU-SL955
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 256 BYTES EACH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies | |||||||||||
|
AT45DB041D-SU-2.5
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 2.7 V | 50 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 264 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Microchip | |||
|
AT45DB041D-SU-SL954
Atmel Corporation
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 256 BYTES EACH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 17 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AT45DB041D-SU-SL954
Adesto Technologies Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3 V | 66 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 256 BYTES EACH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
AT45DB041D-SU-2.5
Adesto Technologies Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 2.7 V | 50 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 264 BYTES EACH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Adesto Technologies |