Filter Your Search
1 - 2 of 2 results
|
AT45DB041B-SUSL383
Atmel Corporation
|
Check for Price | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 264 BYTES EACH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | SOIC | 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
AT45DB041B-SUSL383
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 4.1943 Mbit | 1 | 4MX1 | 3 V | 20 MHz | FLASH | ORGANIZED AS 2048 PAGES OF 264 BYTES EACH | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | MICROCHIP TECHNOLOGY INC | 0.209 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.32.00.51 |