Filter Your Search
1 - 4 of 4 results
|
AT45DB021E-MHN2B-T
Adesto Technologies Corporation
|
$1.1576 | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 1.8 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 8 µA | 16 µA | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | ADESTO TECHNOLOGIES CORP | SON | 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | |||
|
AT45DB021E-MHN2B-T
Atmel Corporation
|
Check for Price | Transferred | 2.0972 Mbit | 1 | 2MX1 | 1.8 V | 70 MHz | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-N8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | ATMEL CORP | SON | 5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AT45DB021E-MHN2B-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.0972 Mbit | 1 | 2MX1 | 1.8 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 8 µA | 16 µA | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | RENESAS ELECTRONICS CORP | DFN | compliant | Renesas Electronics | ||||||
|
AT45DB021E-MHN2B-T
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 1 | 2MX1 | 1.8 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 8 µA | 16 µA | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | DIALOG SEMICONDUCTOR GMBH | compliant | EAR99 | 8542.32.00.51 | Dialog Semiconductor |